KEMET 22000μF Electrolytic Capacitor 63V dc, Screw Mount – PEH200MJ5220MB2
- RS Stock No.:
- 1835289
- Mfr. Prt No.:
- PEH200MJ5220MB2
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1835289 |
Product description | KEMET 22000μF Electrolytic Capacitor 63V dc, Screw Mount - PEH200MJ5220MB2 |
Manufacturer / Brand | KEMET |
Manufacturer part number | PEH200MJ5220MB2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1835289 |
Product description | KEMET 22000μF Electrolytic Capacitor 63V dc, Screw Mount - PEH200MJ5220MB2 |
Manufacturer / Brand | KEMET |
Manufacturer part number | PEH200MJ5220MB2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Note
M5 Terminal screws not supplied
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Specifications
Attribute | Value |
Brand | KEMET |
Mounting Type | Screw Mount |
Polarised | Polar |
Technology | Electrolytic |
Tolerance | ±20 % |
Capacitance | 22000 µF |
Length | 98.5 mm |
Series | PEH200 |
Height | 98.5 mm |
Dimensions | 51.6 x 98.5 mm |
Maximum Operating Temperature | +85 °C |
Voltage | 63 V dc |
Ripple Current | 19 A |
Equivalent Series Resistance | 10 mΩ |
Minimum Operating Temperature | -40 °C |
Diameter | 51.6 mm |
Leakage Current | 8.158 mA |
Lifetime | 12000 h @ +85 °C/63V dc/Ir |