Peli 1450 Waterproof Plastic Equipment case, 174 x 406 x 330mm
- RS Stock No.:
- 2030766
- Mfr. Prt No.:
- 1450-000-110E
- Brand:
- Peli
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2030766 |
Product description | Peli 1450 Waterproof Plastic Equipment case, 174 x 406 x 330mm |
Manufacturer / Brand | Peli |
Manufacturer part number | 1450-000-110E |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2030766 |
Product description | Peli 1450 Waterproof Plastic Equipment case, 174 x 406 x 330mm |
Manufacturer / Brand | Peli |
Manufacturer part number | 1450-000-110E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Peli 1450 Watertight Equipment Cases
Peli 1450 equipment cases are designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. An exclusive 6.4 mm neoprene O-Ring and ABS latches seal perfectly and the case includes an automatic purge valve for quick equalisation after changes in atmospheric pressure.
Features and Benefits
• Peli 1450 case offers total protection for your equipment
• Unbreakable, watertight, dustproof, chemical resistant and corrosion proof
• Ultra high impact structural copolymer that makes it extremely strong and durable
• 1.3 lb Polyurethane
• Easy-open, double-step latches
• O-Ring seal
• Automatic Pressure Equalisation Valve
• Comfortable, rubber over-moulded handle
• Stainless steel hardware and padlock protectors
• Pick 'N' Pluck™ with convoluted lid foam
Dimensions
37.1 x 25.8 x 15.2 cm (15" x 10" x 6")
Peli 1450 Case Certificates
• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280
Application Information
Peli 1450 Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include photography equipment, video and camera equipment.
Specifications
Attribute | Value |
Brand | Peli |
Foam | Yes |
External Dimensions | 174 x 406 x 330 mm |
Series | 1450 |
Colour | Black |
External Depth | 330 mm |
Watertight or Waterproof | Yes |
Material | PP |
Weight | 3 kg |
Material Type | Plastic |
Internal Width | 371 mm |
Lockable | Yes |
External Width | 406 mm |
Internal Height | 152 mm |
IP Rating | IP67 |
Internal Dimensions | 152 x 371 x 258 mm |
Internal Depth | 258 mm |
External Height | 174 mm |