Peli 1650 Waterproof Plastic Equipment case With Wheels, 802 x 520 x 316mm

RS Stock No.:
7484701
Mfr. Prt No.:
1650-020-110E
Brand:
Peli
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
RS stock number 7484701
Product description Peli 1650 Waterproof Plastic Equipment case With Wheels, 802 x 520 x 316mm
Manufacturer / Brand Peli
Manufacturer part number 1650-020-110E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Peli
Material PP
Internal Height 725 mm
Internal Width 445 mm
Internal Depth 270 mm
Internal Dimensions 725 x 445 x 270 mm
External Height 802 mm
External Width 520 mm
External Depth 316 mm
External Dimensions 802 x 520 x 316 mm
Foam Yes
Watertight or Waterproof Yes
Wheels Yes
Colour Black
Series 1650
Weight 13.4 kg
Material Type Plastic
Lockable Yes
IP Rating IP67
Checking stock...
IDR
11,369,866.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,369,866.22
*price per unit indicative
"Peli 1650 Waterproof Plastic Equipment case With Wheels, 802 x 520 x 316mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda