Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V

RS Stock No.:
8703479
Mfr. Prt No.:
EF12.0699.2110.01
Brand:
Schurter

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8703479
Product description Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number EF12.0699.2110.01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs with net filter

EF12 Series

Schurter EF12 series C14 power entry modules are a high performance IEC inlet that feature a line filter and type TA45 circuit breaker. The EF12 series are designed to be panel mounted with screw-on mountings from the front.

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Panel mount
Quick connect terminals 6.3 x 0.8 mm
TA45 Circuit breaker
EMC-Shielded
Compact design
Standard or medical versions available


Specifications

Attribute Value
Brand Schurter
IEC Connector Type C20
Mounting Type Panel Mount
Gender Male
Current Rating 16 A
Body Orientation Straight
Termination Method Quick Connect
Switch Type 2 Pole
Number of Fuses None
Voltage Rating 250 V
Checking stock...
IDR
1,073,444.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,073,444.26
*price per unit indicative
"Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda