RS PRO Thermoplastic Resin Pen-Style Oil Dispenser, 5mL

RS Stock No.:
0575699
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0575699
Product description RS PRO Thermoplastic Resin Pen-Style Oil Dispenser, 5mL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Penstyle Oiler

A penstyle oiler, for the precise application of lubricants to a required point by means of a thumb plunger release button which regulates oil flow down the brass spout and prevents leaking. Thermoplastic body with transparent lubricant storage section, screw-on protective end cap and pocket clip.


Specifications

Attribute Value
Brand RS PRO
Dispenser Type Pen-Style Oil Dispenser
Package Size 5 ml
Capacity 5 mL
Material Thermoplastic Resin
Checking stock...
IDR
686,609.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1686,609.94
*price per unit indicative
"RS PRO Thermoplastic Resin Pen-Style Oil Dispenser, 5mL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda