Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 1 m Detection Range
- RS Stock No.:
- 7141647
- Mfr. Prt No.:
- ML100-8-1000-RT/103/115
- Brand:
- Pepperl + Fuchs
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7141647 |
Product description | Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 1 m Detection Range |
Manufacturer / Brand | Pepperl + Fuchs |
Manufacturer part number | ML100-8-1000-RT/103/115 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7141647 |
Product description | Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 1 m Detection Range |
Manufacturer / Brand | Pepperl + Fuchs |
Manufacturer part number | ML100-8-1000-RT/103/115 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 3, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SG
Product Details
ML100 Series
The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.
Features and Benefits:
Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light
Compatible Connectors:
• 1240342 - Pepperl + Fuchs V31-WM-2M-PUR
• 1240340 - Pepperl + Fuchs V31-GM-2M-PUR
Specifications
Attribute | Value |
Brand | Pepperl + Fuchs |
IP Rating | IP67 |
Light Source | LED |
Output Type | PNP |
Minimum Operating Temperature | -30 °C |
Electrical Connection | 3 Wire Cable 2 m |
Maximum DC Voltage | 30 V |
Maximum Current | 100 mA |
Housing Material | PC |
Sensor Style | Block |
Detection Range | 1 m |
Response Time | 500 μs |
Detection Type | Diffuse |
Maximum Operating Temperature | +60 °C |