Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 2 mm → 1 m Detection Range IO-LINK
- RS Stock No.:
- 1240316
- Mfr. Prt No.:
- OBD1000-R100-2EP-IO-V31
- Brand:
- Pepperl + Fuchs
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1240316 |
Product description | Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 2 mm → 1 m Detection Range IO-LINK |
Manufacturer / Brand | Pepperl + Fuchs |
Manufacturer part number | OBD1000-R100-2EP-IO-V31 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1240316 |
Product description | Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 2 mm → 1 m Detection Range IO-LINK |
Manufacturer / Brand | Pepperl + Fuchs |
Manufacturer part number | OBD1000-R100-2EP-IO-V31 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors
Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.
The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design
Specifications
Attribute | Value |
Brand | Pepperl + Fuchs |
Maximum Operating Temperature | +60 °C |
Detection Range | 2 mm → 1 m |
Standards Met | CE, cULus, E 87056, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014 |
Series | OBD1000 |
Electrical Connection | M8 4 Pin Connector |
Minimum Operating Temperature | -40 °C |
Mounting Type | Panel Mount |
Terminal Type | 4 Pin Connector |
Sensor Style | Block |
Communication Protocol | IO-LINK |
Interface | IO-Link |
Response Time | 500 μs |
Maximum DC Voltage | 30 V |
Detection Type | Diffuse |
Maximum Current | 100 mA |
IP Rating | IP67, IP69, IP69K |
Housing Material | PC |
Light Source | LED |
Output Type | NPN/PNP |