Stainless Steel Perforated Perforated Steel Sheet, 500mm L, 500mm W, 0.55mm Thickness

RS Stock No.:
1828405
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
RS stock number 1828405
Product description Stainless Steel Perforated Perforated Steel Sheet, 500mm L, 500mm W, 0.55mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length


Specifications

Attribute Value
Brand RS PRO
Open Area Percentage 43 %
Width 500 mm
Pattern Number 7
Material Stainless Steel
Thickness 0.55 mm
Hole Diameter 6.4 mm
Length 500 mm
Hole Layout 60°
Form Perforated
Checking stock...
IDR
1,753,341.24
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,753,341.24876,670.62
*price per unit indicative
"Stainless Steel Perforated Perforated Steel Sheet, 500mm L, 500mm W, 0.55mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda