Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 1.2mm Thickness

RS Stock No.:
2027978
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
RS stock number 2027978
Product description Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 1.2mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Open Area Percentage 59 %
Width 500 mm
Pattern Number 14
Material Aluminium
Thickness 1.2 mm
Hole Diameter 10 mm
Length 500 mm
Hole Layout Square
Form Perforated
Checking stock...
IDR
1,149,909.07
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,149,909.07574,954.54
*price per unit indicative
"Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 1.2mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda