Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 1.2mm Thickness
- RS Stock No.:
- 2027940
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
RS stock number | 2027940 |
Product description | Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 1.2mm Thickness |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Open Area Percentage | 68 % |
Width | 500 mm |
Pattern Number | 8 |
Material | Aluminium |
Thickness | 1.2 mm |
Hole Diameter | 8 mm |
Length | 500 mm |
Hole Layout | 60° |
Form | Perforated |