White Plastic Sheet, 500mm x 500mm x 2mm

RS Stock No.:
0852306
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
RS stock number 0852306
Product description White Plastic Sheet, 500mm x 500mm x 2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Material PP
Maximum Operating Temperature +80 °C
Thickness 2 mm
Length 500 mm
Colour White
Laminated No
Hole Layout Square
Form Perforated
Open Area Percentage 35 %
Hole Size 4.7 x 4.7 mm
Width 500 mm
Pattern Number 11
Checking stock...
IDR
777,234.90
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1777,234.90388,617.45
*price per unit indicative
"White Plastic Sheet, 500mm x 500mm x 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda