Galvanised Steel Perforated Steel Sheet, 500mm L, 500mm W, 0.7mm Thickness

RS Stock No.:
0817410
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
RS stock number 0817410
Product description Galvanised Steel Perforated Steel Sheet, 500mm L, 500mm W, 0.7mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Galvanised Steel

Galvanised perforated sheet
Can be painted after degreasing
Selvedged border configuration
-5mm/+10 mm on width and length


Specifications

Attribute Value
Brand RS PRO
Open Area Percentage 22 %
Width 500 mm
Pattern Number 2
Material Galvanised Steel
Thickness 0.7 mm
Hole Diameter 1.5 mm
Length 500 mm
Hole Layout 45°
Checking stock...
IDR
1,191,235.73
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,191,235.73595,617.87
*price per unit indicative
"Galvanised Steel Perforated Steel Sheet, 500mm L, 500mm W, 0.7mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda