Lubetech Performance Spill Kit 50 L Oil Spill Kit
- RS Stock No.:
- 1367548
- Mfr. Prt No.:
- 24-1050
- Brand:
- Lubetech

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1367548 |
Product description | Lubetech Performance Spill Kit 50 L Oil Spill Kit |
Manufacturer / Brand | Lubetech |
Manufacturer part number | 24-1050 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367548 |
Product description | Lubetech Performance Spill Kit 50 L Oil Spill Kit |
Manufacturer / Brand | Lubetech |
Manufacturer part number | 24-1050 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Superior Oil Performance Holdall Spill Kit
Superior Oil Performance spill kit is filled with superior grade absorbents. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This superior oil spill kit is supplied in a UV resistant vinyl holdall and can be stored anywhere.
Spillage Control Legislative Information
Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.
FEATURES and BENEFITS:
Superior oil spill kit
Vinyl holdall – UV resistant
Mobile
Super-fast absorption
Bonded pads
Coverstock for added strength
Absorb and retain oils and fuels (hydro-carbon based fuels)
Absorbs oils off water
Superior grade absorbents
Suitable for ADR Dangerous Goods by Road Application
Absorb 50 L per kit
Size 610 x 150 x 480 mm
Specifications
Attribute | Value |
Brand | Lubetech |
Kit Contents | 110 mm x 50 mm Clear Oil Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 cm x 23 cm Oil Absorbent Pillow x 3, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 cm x 40 cm Superior Oil-Only Pad x 30, 61 cm x 48 cm x 13 cm Lubetech Branded Vinyl Holdall x 1, 7.5 cm x 1.2 m Superior Sock Oil - Plain Outer x 3, Lubetech Branded Spill Kit Instruction Sheet x 1 |
Application | Oil |
Absorbent Capacity | 50 L |
Size | 300 x 130 x 400 mm |
Range | Performance Spill Kit |