RS PRO NDM1354 Sound Level Meter, 10kHz max

RS Stock No.:
1232227
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232227
Product description RS PRO NDM1354 Sound Level Meter, 10kHz max
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
RS stock number 1232227
Product description RS PRO NDM1354 Sound Level Meter, 10kHz max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro NDM1354 Personal Noise Dose Meter

RS Pro NDM1354 personal noise dose meter is designed to be carried by individuals moving between areas of varying noise levels and to provide unsupervised exposure assessments of the working environment. It does this by measuring accumulated noise exposure.

SUPPLIED_WITH : Carry case, calibration screwdriver, AAA batteries

Features and Benefits

Pocket size and lightweight
Accurate and very easy to use
Measures % noise dose, exposure time, sound level
Security lock (Power off)
Peak 140 dBA & 115 dBA RMS flags
Dimensions 106 x 64 x 34 mm
Weight 350 g approximately (including batteries)

Areas of Application

Occupational noise
Noise in the workplace


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Model Number p NDM1354
Maximum Frequency 10 kHz
DOSE Measurement Yes
Minimum Frequency 20 Hz
Weighting A
Battery Type AAA
Display Type LCD
Maximum Operating Temperature +50 °C
Resolution 0.1 dB
Checking stock...
IDR
3,604,754.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,604,754.63
*price per unit indicative
"RS PRO NDM1354 Sound Level Meter, 10kHz max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda