Electric Soldering Iron, 24V, 50W, for use with WES51 Soldering Station
- RS Stock No.:
- 4637511
- Mfr. Prt No.:
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4637511 |
Product description | Electric Soldering Iron, 24V, 50W, for use with WES51 Soldering Station |
Manufacturer / Brand | Weller |
Manufacturer part number |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AU
Product Details
Soldering - Weller
Weller WES51D Analogue Soldering Station
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire 756-8884?
Specifications
Attribute | Value |
Brand | Weller |
Power Type | Electric |
Type | Soldering Pencil |
For Use With | WES51 Soldering Station |
Wattage | 50 W |
Input Voltage | 24 V |