RS PRO Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage

RS Stock No.:
1026137
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1026137
Product description RS PRO Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
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
RS stock number 1026137
Product description RS PRO Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 66.5 mm
Monitoring Application Phase, Voltage
Contact Configuration SPDT
Terminal Type Screw
Special Features 2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Detects Incorrect Phase Sequence & Phase Loss, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring
Number of Poles 1
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Failure, Phase Sequence
Series L-Series
Time Delay 0.2 → 10 s
Width 17.5 mm
Maximum Operating Temperature +60 °C
Voltage Sensitivity Overvoltage, Undervoltage
Frequency Sensing Range 48 → 63 Hz
Operating Temperature Range -20 → +60 °C
Dimensions 17.5 x 66.5 x 89 mm
Mounting Type DIN Rail
Electrical Phase 3
Height 89 mm
Checking stock...
IDR
705,175.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1705,175.47
*price per unit indicative
"RS PRO Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products