Uvex PHEOS CX2 Anti-Mist UV Safety Glasses, Brown Polycarbonate Lens, Vented
- RS Stock No.:
- 1845862
- Mfr. Prt No.:
- 9198-064
- Brand:
- Uvex

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1845862 |
Product description | Uvex PHEOS CX2 Anti-Mist UV Safety Glasses, Brown Polycarbonate Lens, Vented |
Manufacturer / Brand | Uvex |
Manufacturer part number | 9198-064 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Uvex |
Lens Colour | Brown |
Style Type | Spectacles |
UV Protection | Yes |
Scratch Resistant | Yes |
Anti-Mist Coating | Yes |
EN166 Frame Marking | F, T |
EN207/208 Laser Safe | No |
EN166 Eye Protection | K, N |
EN166 Lens Marking | F, K, N, T |
Series | PHEOS CX2 |
Lens Material | Polycarbonate (PC) |
Vented | Yes |