Hanna Instruments HI 98127 pH Meter, +16pH max, +60 °C max

RS Stock No.:
4100902
Mfr. Prt No.:
HI98127
Brand:
Hanna Instruments

Technical Reference
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
RS stock number 4100902
Product description Hanna Instruments HI 98127 pH Meter, +16pH max, +60 °C max
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI98127

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Hannah Instruments Water Resistant pH Meters and Accessories

For 'on the move' users, the HI98127 meter is a handy pocket sized device designed to float should you drop it.

A sleek dual LCD screen displays pH and temperature readings alongside one another in a fast response time. Easy to use through two buttons offering 0.1 pH resolution and +/- 0.05 pH accuracy.

Features and Benefits:

• Battery % display
• Auto buffer recognition and calibration
• Dual LCD screen
• Pocket sized

Replacement electrode HI737127 (410-0946)

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.


Specifications

Attribute Value
Brand Hanna Instruments
Maximum pH +16 pH
Minimum pH -2 pH
pH Resolution 0.1 pH
Best pH Accuracy ±0.1 pH
Maximum Temperature Measurement +60 °C
Minimum Temperature Measurement -5 °C
Temperature Measurement Resolution 0.1 °C
Best Temperature Measurement Accuracy ±0.5 °C
Minimum Operating Temperature -5 °C
Battery Type Button Cell (1.5 V) x 4
Battery Life 300 h
Model Number p HI 98127
Weight 100 g
Length 163 mm
Dimensions 163 x 40 x 26 mm
Power Source Battery
Height 26 mm
Width 40 mm
Maximum Operating Temperature +50 °C
Checking stock...
IDR
4,003,546.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,003,546.41
*price per unit indicative
"Hanna Instruments HI 98127 pH Meter, +16pH max, +60 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products