Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 45mA -40°C Mounting Style

RS Stock No.:
8841155
Mfr. Prt No.:
2700356
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8841155
Product description Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 45mA -40°C Mounting Style
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2700356
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
RS stock number 8841155
Product description Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 45mA -40°C Mounting Style
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2700356

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PSR Mini PS20 Optocoupler

The 2700356 from Phoenix Contact is a mini, PSR coupling relay. It's a mini 6.8mm width and has approvals for Class I and zone 2 applications. This optocoupler will have a long-lasting life thanks to its filtering of controller test pulses and has a SIL (safety integrity level) of 3. Not to mention, the 2700356 is a DIN rail mounted module and couple's digital signals to the I.O.

This coupling relay features 1 enabling current path, 1 conformation current path and 1 digital signal output.

Features and benefits:

  • DIN Rail mounted module with a 6.8mm width

  • SIL 3 safety rating for optimum safety (according to IEC 61508)

  • Effortless proof testing – Integrated signal contact

  • Approved for Class I and zone 2

  • Great life span thanks to filtering of controller test pulses

  • -40°C to +75°C operating temperatures

  • Fixed screw terminal block incorporated

  • Low inrush current

  • QR code on housing for easy access to documentation

Applications:

  • Class I – Zone 2

  • High demanding

  • Low demanding

SIL 3:

SIL 3, short for 'safety integrity level' is the highest, and most efficient rating. SIL aligns to the IEC 61508 standard and provides to ease of mind that the risk factor is low.

Accessories:

Flat marker strip – 627-2037


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Digital, PNP
Minimum Operating Temperature -40 °C
Isolation Voltage 6000 V
Dimensions 6.8 x 93.1 x 102.5 mm
Series PSR-PS20-1NO-1NC-24DC-SC
Mounting Style DIN Rail
Depth 102.5 mm
Width 6.8 mm
Maximum Forward Voltage 24 V
Rise Time 2 ms
Maximum Input Current 45 mA
Special Features Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application
Operating Temperature Range -40 → +75 °C
Input Type DC
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,031,929.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,031,929.08
*price per unit indicative
"Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 45mA -40°C Mounting Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products