Phoenix Contact SUBCON-PLUS 18 Way Right Angle Cable Mount D-sub Connector Male to Female, 2.77mm Pitch

RS Stock No.:
4931970
Mfr. Prt No.:
2708245
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4931970
Product description Phoenix Contact SUBCON-PLUS 18 Way Right Angle Cable Mount D-sub Connector Male to Female, 2.77mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2708245
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
RS stock number 4931970
Product description Phoenix Contact SUBCON-PLUS 18 Way Right Angle Cable Mount D-sub Connector Male to Female, 2.77mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2708245

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BUS connectors

Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors

Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)

For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw Terminal
Series SUBCON-PLUS
Length 58 mm
Pitch 2.77 mm
Maximum Operating Temperature +70 °C
Contact Material Copper Alloy
Depth 16.6 mm
Number of Contacts 18
Width 39.4 mm
Minimum Operating Temperature -20 °C
Voltage Rating 60 V
Gender Male to Female
Mounting Type Cable Mount
Body Orientation Right Angle
Checking stock...
IDR
1,052,151.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,052,151.59
*price per unit indicative
"Phoenix Contact SUBCON-PLUS 18 Way Right Angle Cable Mount D-sub Connector Male to Female, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda