Phoenix Contact, VS-08 Male Cat6a RJ45 Connector

RS Stock No.:
8027482
Mfr. Prt No.:
1419001
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8027482
Product description Phoenix Contact, VS-08 Male Cat6a RJ45 Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1419001
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
RS stock number 8027482
Product description Phoenix Contact, VS-08 Male Cat6a RJ45 Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1419001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RJ45 Connector

Phoenix Contact brings you a brilliant and high-quality range of Cat6A, RJ445 connectors. Housed in a solid plastic and featuring Phoenix's 'QUICKCON' assembly, you do not require any special tools to get this RJ45 assembled. This Cat6A connector is rated up to 10GBPS and designed to take 24-26 AWG wires.

Features and benefits:

  • QUICKCON connection for super simplicity

  • Future proof with 10GBPS (Cat6a)

  • Can be used internationally with EAC B.01742, UL 1863, and CAN/CSA C22.2

  • Versatile use: cable 1-wire to 7-wire conductors AWG 26-24

  • Housed in a strong plastic housing

  • IDC connection method


Specifications

Attribute Value
Brand Phoenix Contact
Depth 17.2 mm
Connector Type RJ45
Series VS-08
Length 13.3 mm
Orientation Straight
IP Rating IP20
Width 55.6 mm
Number of Ways 8P8C
Contact Plating Gold over Nickel
LAN Category Cat6a
Shield Type Shielded
Ethernet Connector Type RJ45 Connector
Contact Material Copper Tin Alloy
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
613,921.17
IDR
453,019.91
Out of stock
Price EachYou save IDR 160,901.26 (26.2%)
Unit(s)Per Unit(IDR)
1453,019.91
*price per unit indicative
"Phoenix Contact, VS-08 Male Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda