Isocom, TLP521-2 AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.:
1611031
Mfr. Prt No.:
TLP521-2
Brand:
Isocom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611031
Product description Isocom, TLP521-2 AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
Manufacturer / Brand Isocom
Manufacturer part number TLP521-2
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
RS stock number 1611031
Product description Isocom, TLP521-2 AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
Manufacturer / Brand Isocom
Manufacturer part number TLP521-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details


Specifications

Attribute Value
Brand Isocom
Mounting Type Through Hole
Output Device NPN Phototransistor
Maximum Forward Voltage 1.3 V
Number of Channels 2
Number of Pins 8
Package Type DIP
Input Current Type AC
Typical Rise Time 4 µs
Maximum Input Current 50 mA
Isolation Voltage 5300 (Minimum) Vrms
Maximum Current Transfer Ratio 600 %
Minimum Current Transfer Ratio 50 %
Typical Fall Time 3 µs
Series TLP521-2
Checking stock...
IDR
373,513.29
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1373,513.297,470.27
*price per unit indicative
"Isocom, TLP521-2 AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda