Toshiba, TLP183(GB,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6

RS Stock No.:
8962489
Mfr. Prt No.:
TLP183(GB,E(T
Brand:
Toshiba

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8962489
Product description Toshiba, TLP183(GB,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
Manufacturer / Brand Toshiba
Manufacturer part number TLP183(GB,E(T
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
RS stock number 8962489
Product description Toshiba, TLP183(GB,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6
Manufacturer / Brand Toshiba
Manufacturer part number TLP183(GB,E(T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Optocouplers, Toshiba

Photocoupler, Transistor Output, TLP183/TLP185 Series

TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.


Specifications

Attribute Value
Brand Toshiba
Mounting Type Surface Mount
Output Device Phototransistor
Maximum Forward Voltage 1.4 V
Number of Channels 1
Number of Pins 4
Package Type SO6
Input Current Type DC
Typical Rise Time 2 µs
Maximum Input Current 50 mA
Isolation Voltage 3750 Vrms
Maximum Current Transfer Ratio 600 %
Typical Fall Time 3 µs
Checking stock...
IDR
103,631.32
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1103,631.324,145.25
*price per unit indicative
"Toshiba, TLP183(GB,E(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda