Sick Through Beam Photoelectric Sensor Fork Sensor, 15 mm Detection Range

RS Stock No.:
4937322
Mfr. Prt No.:
WF15-40B410
Brand:
Sick
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
RS stock number 4937322
Product description Sick Through Beam Photoelectric Sensor Fork Sensor, 15 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number WF15-40B410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

WWF Fork Sensors

These WF Fork Sensors from SICK are ideal for using in applications such as the detection of labels on each package, marks and double sheets are detected before the cutting process, holes and edges and other different objects are accurately detected in the production processes to ensure everything runs to smoothly and to plan.

The WF sensors house both the sender and receiver together, meaning that no adjustment is needed. They have a maximum fork width of 120mm and a maximum fork depth of 95mm. These fork sensors will ensure the reliable detection of small and flat objects, as well as those that travel at very high speeds.

Features and Benefits

• Infrared light source indication
• IP65 enclosure rating
• Flexible to use and install
• NPN or PNP switching output options
• Easy to use teach-in button, or plus/ minus buttons, set via IO-Link
• Light/ dark switching and sensitivity adjustment via rotary switch possible
• Robust aluminium housing, ideal for use in harsh environments
• Easy to access data from the PLC via IO-Link


Specifications

Attribute Value
Brand Sick
Sensor Style Fork
Detection Type Through Beam
Detection Range 15 mm
Output Type NPN/PNP
Electrical Connection M8 4 Pin Connector
Maximum DC Voltage 30 V
Light Source Infrared
IP Rating IP65
Maximum Current 100 mA
Response Time 100 μs
Housing Material Aluminium
Mounting Type Panel Mount
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -20 °C
Series WF
Checking stock...
IDR
3,591,433.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,591,433.60
*price per unit indicative
"Sick Through Beam Photoelectric Sensor Fork Sensor, 15 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products