Omron Diffuse Photoelectric Sensor Barrel Sensor, 3 mm → 50 mm Detection Range

RS Stock No.:
8411464
Mfr. Prt No.:
E3T-CD11
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8411464
Product description Omron Diffuse Photoelectric Sensor Barrel Sensor, 3 mm → 50 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3T-CD11
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
RS stock number 8411464
Product description Omron Diffuse Photoelectric Sensor Barrel Sensor, 3 mm → 50 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3T-CD11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Diffuse Reflective

This E3T photoelectric sensor series is improved with easier, smoother mounting and installation and this range includes through beam, Long distance, small cylindrical and miniture square sensors. These sensors come with various light sources and offer a range of sensing distances.


Specifications

Attribute Value
Brand Omron
IP Rating IP65
Light Source Infrared
Detection Range 3 mm → 50 mm
Output Type NPN
Minimum Operating Temperature -25 °C
Maximum DC Voltage 24 V
Maximum Current 80 mA
Series E3T
Sensor Style Barrel
Response Time 500 μs
Electrical Connection Cable
Housing Material Stainless Steel SUS303
Detection Type Diffuse
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,139,756.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,139,756.00
*price per unit indicative
"Omron Diffuse Photoelectric Sensor Barrel Sensor, 3 mm → 50 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products