Omron Through Beam Photoelectric Sensor Block Sensor, 5 mm Detection Range
- RS Stock No.:
- 8411767
- Mfr. Prt No.:
- EESX951W1M
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8411767 |
Product description | Omron Through Beam Photoelectric Sensor Block Sensor, 5 mm Detection Range |
Manufacturer / Brand | Omron |
Manufacturer part number | EESX951W1M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
EE-SX91/95 Series Photomicrosensor
Pre-wired compact sized slotted photoelectric sensors for a wide range of applications
All types have both light-ON and dark-ON outputs
High visibilty wide-angle indicator (red LED) allows for installation in any location
Mounting possible with either M2 or M3 screws
0.025mm differential sensing capability
Pre-wired with 1m of 4-core cable
Selection Guide (refer to image):
Standard —— F-shaped —— U-shaped
——— L-shaped —— R-shaped ———
Specifications
Attribute | Value |
Brand | Omron |
IP Rating | IP50 |
Detection Type | Through Beam |
Light Source | Infrared |
Output Type | NPN |
Minimum Operating Temperature | -25 °C |
Electrical Connection | 4 Wire Cable 1 m |
Maximum DC Voltage | 24 V |
Maximum Current | 15 mA |
Housing Material | Polybutylene Phthalate |
Sensor Style | Block |
Detection Range | 5 mm |
Maximum Operating Temperature | +55 °C |