Panasonic, AQY414EH DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

RS Stock No.:
3525495
Mfr. Prt No.:
AQY414EH
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3525495
Product description Panasonic, AQY414EH DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
Manufacturer / Brand Panasonic
Manufacturer part number AQY414EH
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
RS stock number 3525495
Product description Panasonic, AQY414EH DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
Manufacturer / Brand Panasonic
Manufacturer part number AQY414EH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

APPROVALS : UL Recognised for Canada & US

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc


Specifications

Attribute Value
Brand Panasonic
Mounting Type Through Hole
Package Type DIP
Input Current Type DC
Output Device MOSFET
Maximum Input Current 50 mA
Isolation Voltage 5 kVrms
Number of Pins 4
Checking stock...
IDR
51,396.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
151,396.10
*price per unit indicative
"Panasonic, AQY414EH DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda