Panasonic, AQV251 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.:
1718623
Mfr. Prt No.:
AQV251
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1718623
Product description Panasonic, AQV251 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
Manufacturer / Brand Panasonic
Manufacturer part number AQV251
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
RS stock number 1718623
Product description Panasonic, AQV251 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
Manufacturer / Brand Panasonic
Manufacturer part number AQV251

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

AQV SSR

These DIP6-pin type PCB mount solid state relays have low resistance and offer high cost performance. Typical applications for these PCB relays include the control of various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc.

APPROVALS : UL Recognised for Canada & US

Highly sensitive and low on resistance
ac or dc switching
Low thermal EMF, approx. 1μV
Operating temperature range of -40 to +85°C
Controls various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc

LF113721-10

Specifications

Attribute Value
Brand Panasonic
Mounting Type Through Hole
Package Type DIP
Input Current Type DC
Output Device MOSFET
Maximum Input Current 50 mA
Isolation Voltage 1.5 kVrms
Number of Pins 6
Checking stock...
IDR
85,065.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
185,065.79
*price per unit indicative
"Panasonic, AQV251 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda