Microchip PIC32MX795F512L-80I/PF, 32bit MIPS32 Microcontroller, PIC32MX, 80MHz, 512 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 7916003
- Mfr. Prt No.:
- PIC32MX795F512L-80I/PF
- Brand:
- Microchip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7916003 |
Product description | Microchip PIC32MX795F512L-80I/PF, 32bit MIPS32 Microcontroller, PIC32MX, 80MHz, 512 kB Flash, 100-Pin TQFP |
Manufacturer / Brand | Microchip |
Manufacturer part number | PIC32MX795F512L-80I/PF |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7916003 |
Product description | Microchip PIC32MX795F512L-80I/PF, 32bit MIPS32 Microcontroller, PIC32MX, 80MHz, 512 kB Flash, 100-Pin TQFP |
Manufacturer / Brand | Microchip |
Manufacturer part number | PIC32MX795F512L-80I/PF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.
The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
Microcontroller Features
MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripherals Features
External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module
Specifications
Attribute | Value |
Brand | Microchip |
Number of I2C Channels | 5 |
Number of PCI Channels | 0 |
Typical Operating Supply Voltage | 3.6 V |
Maximum Number of Ethernet Channels | 1 |
ADC Resolution | 10 bit |
Program Memory Size | 512 kB |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16 bit |
Instruction Set Architecture | MIPS32 |
Number of PWM Units | 5 x 16 bit |
Height | 1 mm |
Number of LIN Channels | 1 |
Width | 14 mm |
Device Core | MIPS32 |
ADCs | 16 x 10 bit |
Number of USART Channels | 0 |
Timers | 5 x 16 bit |
Dimensions | 14 x 14 x 1 mm |
RAM Size | 128 kB |
Number of CAN Channels | 2 |
Mounting Type | Surface Mount |
ADC Channels | 16 |
Number of ADC Units | 1 |
Package Type | TQFP |
Maximum Operating Temperature | +85 °C |
Length | 14 mm |
Data Bus Width | 32 bit |
Pin Count | 100 |
Pulse Width Modulation | 5 (16 bit) |
Program Memory Type | Flash |
Number of SPI Channels | 4 |
Maximum Frequency | 80 MHz |
USB Channels | 2 |
Timer Resolution | 16 bit |
Number of UART Channels | 6 |
Number of Ethernet Channels | 1 |
Number of Timers | 5 |
Family Name | PIC32MX |