Microchip PIC18F25K20-I/SO, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC

RS Stock No.:
0564163
Mfr. Prt No.:
PIC18F25K20-I/SO
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0564163
Product description Microchip PIC18F25K20-I/SO, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number PIC18F25K20-I/SO
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
RS stock number 0564163
Product description Microchip PIC18F25K20-I/SO, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number PIC18F25K20-I/SO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers


Specifications

Attribute Value
Brand Microchip
Family Name PIC18F
Package Type SOIC
Mounting Type Surface Mount
Pin Count 28
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 32 kB, 256 B
Maximum Frequency 64 MHz
RAM Size 1.536 kB
USB Channels 0
Number of PWM Units 2
ADC Channels 11
Number of SPI Channels 1
Typical Operating Supply Voltage 1.8 → 3.6 V
Width 7.5 mm
Length 17.9 mm
Number of ADC Units 1
Instruction Set Architecture RISC
Maximum Number of Ethernet Channels 0
Number of PCI Channels 0
Number of I2C Channels 1
Number of Timers 4
Number of Ethernet Channels 0
Number of UART Channels 0
Timers 1 x 8 bit, 3 x 16 bit
Dimensions 17.9 x 7.5 x 2.35 mm
Program Memory Type Flash
Number of USART Channels 1
Number of LIN Channels 0
Height 2.35 mm
Timer Resolution 8 bit, 16 bit
Minimum Operating Temperature -40 °C
ADC Resolution 10 bit
Number of CAN Channels 0
Maximum Operating Temperature +85 °C
ADCs 11 x 10 bit
Pulse Width Modulation 1 (CCP), 1 (ECCP)
Checking stock...
IDR
182,613.49
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1182,613.4936,522.70
*price per unit indicative
"Microchip PIC18F25K20-I/SO, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB, 256 B Flash, 28-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda