Pico Technology SE012 PT100 Immersion Temperature Probe

RS Stock No.:
4070738
Mfr. Prt No.:
SE012
Brand:
Pico Technology
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
RS stock number 4070738
Product description Pico Technology SE012 PT100 Immersion Temperature Probe
Manufacturer / Brand Pico Technology
Manufacturer part number SE012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PT100 Sensors

The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.

Note

The measurement temperature range and accuracy specifications relate to the sensor tip only. It is necessary to add the sensor error to the PT-104 error.

Features & Benefits

PT100 sensors to interface direct to the Pico PT-104 4-channel Pt100 temperature data acquisition unit
Stainless steel probe
4 pin miniDIN connector (fitted)


Specifications

Attribute Value
Brand Pico Technology
Probe Diameter 4 mm
Probe Length 150 mm
Best Accuracy ±0.03 °C
Probe Type Immersion
Maximum Temperature Measurement +250 °C
Sensor Type PT100
Cable Length 2 m
Model Number SE012
Checking stock...
IDR
1,311,229.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,311,229.89
*price per unit indicative
"Pico Technology SE012 PT100 Immersion Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products