Molex 15134 Series Number Wire to Board Cable Assembly 1 Row, 5 Way 1 Row 5 Way, 600mm

RS Stock No.:
1617500
Mfr. Prt No.:
15134-0506
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1617500
Product description Molex 15134 Series Number Wire to Board Cable Assembly 1 Row, 5 Way 1 Row 5 Way, 600mm
Manufacturer / Brand Molex
Manufacturer part number 15134-0506

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1617500
Product description Molex 15134 Series Number Wire to Board Cable Assembly 1 Row, 5 Way 1 Row 5 Way, 600mm
Manufacturer / Brand Molex
Manufacturer part number 15134-0506

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Molex
Series PicoBlade
Series Number 15134
Connector A PicoBlade
Connector A Gender Female
Connector B PicoBlade
Cable Length 600 mm
Connector B Gender Female
Voltage Rating 125 V
Connector A Number of Contacts 5
Current Rating 1 A
Connector B Number of Contacts 5
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 5
Connector 2 Number of Ways 5
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Operating Temperature Range -40 → +85 °C
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
Pitch 1.25 mm
Contact Plating Tin
Checking stock...
IDR
85,380.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
185,380.46
*price per unit indicative
"Molex 15134 Series Number Wire to Board Cable Assembly 1 Row, 5 Way 1 Row 5 Way, 600mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda