PICOBLADE 7 CIRCUIT 600MM
- RS Stock No.:
- 1617551
- Brand:
- Molex

Technical Reference
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
RS stock number | 1617551 |
Product description | PICOBLADE 7 CIRCUIT 600MM |
Manufacturer / Brand | Molex |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Molex |
Series | PicoBlade |
Series Number | 15134 |
Connector A | PicoBlade |
Connector A Gender | Female |
Connector B | PicoBlade |
Cable Length | 600 mm |
Connector B Gender | Female |
Voltage Rating | 125 V |
Connector A Number of Contacts | 7 |
Current Rating | 1 A |
Connector B Number of Contacts | 7 |
Sheath Colour | Black |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 7 |
Connector 2 Number of Ways | 7 |
Connector 2 Terminal/Contact Gender | Female |
Connector 1 Terminal/Contact Gender | Female |
Operating Temperature Range | -40 → +85 °C |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 1.25 mm |
Contact Plating | Tin |