PICOBLADE 7 CIRCUIT 600MM

RS Stock No.:
1617551
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1617551
Product description PICOBLADE 7 CIRCUIT 600MM
Manufacturer / Brand Molex

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Molex
Series PicoBlade
Series Number 15134
Connector A PicoBlade
Connector A Gender Female
Connector B PicoBlade
Cable Length 600 mm
Connector B Gender Female
Voltage Rating 125 V
Connector A Number of Contacts 7
Current Rating 1 A
Connector B Number of Contacts 7
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 7
Connector 2 Number of Ways 7
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Operating Temperature Range -40 → +85 °C
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
Pitch 1.25 mm
Contact Plating Tin
Checking stock...
IDR
110,449.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,449.17
*price per unit indicative
"PICOBLADE 7 CIRCUIT 600MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda