Molex PicoBlade 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 300mm

RS Stock No.:
1250750
Mfr. Prt No.:
15134-0803
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1250750
Product description Molex PicoBlade 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 300mm
Manufacturer / Brand Molex
Manufacturer part number 15134-0803
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
RS stock number 1250750
Product description Molex PicoBlade 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 300mm
Manufacturer / Brand Molex
Manufacturer part number 15134-0803

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

1.25mm Wire to Board - Molex PicoBlade™

Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series

PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths

Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths

Applications

These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.


Specifications

Attribute Value
Brand Molex
Connector 2 Number of Rows 1
Connector A PicoBlade
Connector A Gender Female
Connector 1 Number of Rows 1
Connector B PicoBlade
Series PicoBlade
Connector B Gender Female
Connector 2 Number of Ways 8
Connector A Number of Contacts 8
Pitch 1.25 mm
Connector B Number of Contacts 8
Contact Plating Tin
Cable Length 300 mm
Connector 1 Number of Ways 8
Connector 1 Terminal/Contact Gender Female
Current Rating 1 A
Connector 2 Terminal/Contact Gender Female
Voltage Rating 125 V
Operating Temperature Range -40 → +85 °C
Sheath Colour Black
Series Number 15134
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
Checking stock...
IDR
101,009.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1101,009.07
*price per unit indicative
"Molex PicoBlade 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 300mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda