KPEG120 Piezo Transducer Wire Type

RS Stock No.:
5358045
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5358045
Product description KPEG120 Piezo Transducer Wire Type
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation


Specifications

Attribute Value
Brand RS PRO
Length 34 mm
Sound Level 88 dB
Mounting Type Panel Mount
Height 4 mm
Dimensions 34 x 24 x 4 mm
Tone Type Continuous
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 30 V ac
Depth 24 mm
Minimum Operating Temperature -30 °C
Diameter 24 mm
Supply Current 8 mA
Maximum Frequency 6 kHz
Drive Type External
Checking stock...
IDR
38,704.41
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
138,704.417,740.88
*price per unit indicative
"KPEG120 Piezo Transducer Wire Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda