RS PRO 85dB, SMD Continuous External, Piezo Buzzer, up to 30V ac

RS Stock No.:
0238000
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0238000
Product description RS PRO 85dB, SMD Continuous External, Piezo Buzzer, up to 30V ac
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
RS stock number 0238000
Product description RS PRO 85dB, SMD Continuous External, Piezo Buzzer, up to 30V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation


Specifications

Attribute Value
Brand RS PRO
Drive Type External
Tone Type Continuous
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 30 V ac
Minimum Operating Temperature -30 °C
Diameter 14 mm
Supply Current 11 mA
Maximum Frequency 4.8 kHz
Sound Level 85 dB
Mounting Type Surface Mount
Height 4 mm
Dimensions 14 (Dia.) x 4 mm
Checking stock...
IDR
26,117.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,117.61
*price per unit indicative
"RS PRO 85dB, SMD Continuous External, Piezo Buzzer, up to 30V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda