RS PRO 92dB, Panel Mount Continuous External, Piezo Buzzer, up to 30V ac

RS Stock No.:
5358073
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5358073
Product description RS PRO 92dB, Panel Mount Continuous External, Piezo Buzzer, up to 30V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Flanged transducer flying lead

Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation


Specifications

Attribute Value
Brand RS PRO
Mounting Type Panel Mount
Maximum Supply Voltage 30 V ac
Sound Level 92 dB
Drive Type External
Tone Type Continuous
Length 40 mm
Depth 29.5 mm
Height 5.2 mm
Dimensions 40 x 29.5 x 5.2 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Maximum Frequency 2.8 kHz
Supply Current 10 mA
Checking stock...
IDR
143,804.19
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1143,804.1928,760.84
*price per unit indicative
"RS PRO 92dB, Panel Mount Continuous External, Piezo Buzzer, up to 30V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda