RS PRO 70dB, SMD Square Wave External, Piezo Buzzer, 1V ac up to 25V ac

RS Stock No.:
7243169
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7243169
Product description RS PRO 70dB, SMD Square Wave External, Piezo Buzzer, 1V ac up to 25V ac
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
RS stock number 7243169
Product description RS PRO 70dB, SMD Square Wave External, Piezo Buzzer, 1V ac up to 25V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption


Specifications

Attribute Value
Brand RS PRO
Capacitance 14 nF
Minimum Supply Voltage 1 V ac
Length 16 mm
Sound Level 70 dB
Mounting Type Surface Mount
Height 2.5 mm
Dimensions 16 x 16 x 2.5 mm
Tone Type Square Wave
Minimum Frequency 3500 Hz
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 25 V ac
Depth 16 mm
Minimum Operating Temperature -20 °C
Supply Current 1 mA
Maximum Frequency 4.5 kHz
Drive Type External
Checking stock...
IDR
79,506.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
179,506.62
*price per unit indicative
"RS PRO 70dB, SMD Square Wave External, Piezo Buzzer, 1V ac up to 25V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda