TE Connectivity FASTON .110 Series Crimp Piggyback Terminal, 2.79 x 0.51mm, 0.3mm² to 0.8mm², 22AWG to 18AWG

RS Stock No.:
7187921
Mfr. Prt No.:
62112-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7187921
Product description TE Connectivity FASTON .110 Series Crimp Piggyback Terminal, 2.79 x 0.51mm, 0.3mm² to 0.8mm², 22AWG to 18AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 62112-2
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
RS stock number 7187921
Product description TE Connectivity FASTON .110 Series Crimp Piggyback Terminal, 2.79 x 0.51mm, 0.3mm² to 0.8mm², 22AWG to 18AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 62112-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Faston

TE Connectivity FASTON 110 Series Quick Connect Piggyback Crimp Terminals

FASTON 110 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 110 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 110 piggyback terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 110 series quick connect piggyback receptacle tab combination terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

Note

A double action hand tool is available for FASTON 110 miniature receptacles with a 24-20 AWG wire range - see stock number 278-9496


Specifications

Attribute Value
Type Piggyback Terminal
Brand TE Connectivity
Termination Method Crimp
Gender Female
Minimum Wire Size mm² 0.3 mm²
Series FASTON .110
Maximum Wire Size mm² 0.8 mm²
Insulation Uninsulated
Tab Width 2.79 mm
Tab Thickness 0.51 mm
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Tin
Contact Material Brass
Overall Length 17.02 mm
Tab Size 2.79 x 0.51 mm
Checking stock...
IDR
119,784.38
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1119,784.384,791.38
*price per unit indicative
"TE Connectivity FASTON .110 Series Crimp Piggyback Terminal, 2.79 x 0.51mm, 0.3mm² to 0.8mm², 22AWG to 18AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda