NSK-RHP Pillow Block Bearing – NP1.1/2, 38.09mm ID
- RS Stock No.:
- 7854762
- Mfr. Prt No.:
- NP1.1/2
- Brand:
- NSK-RHP
![Logo for NSK-RHP](https://media.rs-online.com/h_40/brand/M0154-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7854762 |
Product description | NSK-RHP Pillow Block Bearing - NP1.1/2, 38.09mm ID |
Manufacturer / Brand | NSK-RHP |
Manufacturer part number | NP1.1/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
SUPPLIED_WITH : grease nipples.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Specifications
Attribute | Value |
Brand | NSK-RHP |
Inside Diameter | 38.09 mm |
Material | Cast Iron |
Bearing Unit Type | Pillow Block |
Centre Height | 49.2 mm |
Mount Hole Size | 12 mm |
Length | 180.5 mm |
Depth | 51 mm |
Overall Height | 98.5 mm |
Mount Hole Centre-to-Centre | 148 mm |