Vishay, TEFD4300 IR Si PIN Photodiode, ±20 °, Through Hole 3mm package

RS Stock No.:
7730418
Mfr. Prt No.:
TEFD4300
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7730418
Product description Vishay, TEFD4300 IR Si PIN Photodiode, ±20 °, Through Hole 3mm package
Manufacturer / Brand Vishay
Manufacturer part number TEFD4300
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
RS stock number 7730418
Product description Vishay, TEFD4300 IR Si PIN Photodiode, ±20 °, Through Hole 3mm package
Manufacturer / Brand Vishay
Manufacturer part number TEFD4300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, Vishay Semiconductor

TEFD4300 Series PIN Photodiodes

The TEFD4300 series, from Vishay Semiconductor, are silicon PIN photodiodes with a high radiant sensitivity. They come in standard 3mm (T-1) through-hole packages with both clear or daylight filter options. Suitable applications include; high speed photo detector for data transmission, optical switches, counters and sorters, interrupters, encoders and position sensors.

Features:

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 3
• High radiant sensitivity
• Suitable for visible and near infrared radiation
• Fast response times
• Angle of half sensitivity: ϕ = ± 20°
• Package matched with IR emitter series VSLB3940

Applications:

• High speed photo detector for data transmission
• Optical switches
• Counters and sorters
• Interrupters
• Encoders
• Position sensors


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Diameter 3.2 mm
Package Type T-1
Wavelength of Peak Sensitivity 950 nm
Diode Material Si
Spectrums Detected Infrared
Minimum Wavelength Detected 350 nm
Angle of Half Sensitivity ±20 °
Maximum Wavelength Detected 1120 nm
Number of Pins 2
Height 4.5 mm
Checking stock...
IDR
67,654.05
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
167,654.056,765.41
*price per unit indicative
"Vishay, TEFD4300 IR Si PIN Photodiode, ±20 °, Through Hole 3mm package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda