Bahco Crow Bar, 406 mm Length

RS Stock No.:
7179289
Mfr. Prt No.:
3684-16
Brand:
Bahco
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
RS stock number 7179289
Product description Bahco Crow Bar, 406 mm Length
Manufacturer / Brand Bahco
Manufacturer part number 3684-16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Pry Bars

A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Pry Bar (3684)

Heavy-duty pry bar with rounded, pointed end and a shallow end for prying and lifting. Hardened Chrome Vanadium Steel construction with hex shank.

Features and Benefits
With long-tapered end for alignments and a flat end used for lifting and bending heavy parts
Finish: Manganese phosphated
Material: Hardened Chrome-Vanadium steel


Specifications

Attribute Value
Brand Bahco
Overall Length 406 mm
Bar Diameter 12.7 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
482,598.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1482,598.89
*price per unit indicative
"Bahco Crow Bar, 406 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda