Bahco Crow Bar, 406 mm Length
- RS Stock No.:
- 7179289
- Mfr. Prt No.:
- 3684-16
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7179289 |
Product description | Bahco Crow Bar, 406 mm Length |
Manufacturer / Brand | Bahco |
Manufacturer part number | 3684-16 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Pry Bars
A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Bahco Pry Bar (3684)
Heavy-duty pry bar with rounded, pointed end and a shallow end for prying and lifting. Hardened Chrome Vanadium Steel construction with hex shank.
Features and Benefits
With long-tapered end for alignments and a flat end used for lifting and bending heavy parts
Finish: Manganese phosphated
Material: Hardened Chrome-Vanadium steel
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 406 mm |
Bar Diameter | 12.7 mm |
Material | Chrome Vanadium Steel |