Schneider Electric 3 Button Push Button Pendant Station – NC Emergency Stop Push Button, NO/NC First & Second Push

RS Stock No.:
7468989
Mfr. Prt No.:
XACA2053
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7468989
Product description Schneider Electric 3 Button Push Button Pendant Station - NC Emergency Stop Push Button, NO/NC First & Second Push
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2053
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
RS stock number 7468989
Product description Schneider Electric 3 Button Push Button Pendant Station - NC Emergency Stop Push Button, NO/NC First & Second Push
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2053

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Pendant Control Station XAC-A

Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Maximum AC Voltage 600 V
Push Button Actuation Latching
Maximum DC Voltage 600 V
Number of Cutouts 3
Push Button Colour Black, Red, White
Push Button Marking Down Arrow, E-Stop, Up Arrow
Depth 70 mm
Width 80 mm
Contact Configuration NC Emergency Stop Push Button, NO/NC First & Second Push Button
Length 314 mm
Number Of Push Buttons 3
IP Rating IP65
Dimensions 314 x 80 x 70 mm
Series Harmony XACA
Enclosure Colour Yellow
Checking stock...
IDR
2,580,189.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,580,189.11
*price per unit indicative
"Schneider Electric 3 Button Push Button Pendant Station - NC Emergency Stop Push Button, NO/NC First & Second Push" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products