SMC Rod Nut M12X1.25, For Use With NCG/CG1 Series Air Cylinder, To Fit 50mm Bore Size

RS Stock No.:
8656008
Mfr. Prt No.:
M12X1.25
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8656008
Product description SMC Rod Nut M12X1.25, For Use With NCG/CG1 Series Air Cylinder, To Fit 50mm Bore Size
Manufacturer / Brand SMC
Manufacturer part number M12X1.25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

RS PRO Steel Hex Nuts – Metric Thread

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.

Features and Benefits:

Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals

Standards
DIN 934

FAQs

What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.


Specifications

Attribute Value
Brand SMC
To Fit Bore Size 50 mm
Type Piston Rod Nut
For Use With NCG/CG1 Series Air Cylinder
Manufacturer Series M12
Product Type Piston Rod Nut
Checking stock...
IDR
9,125.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,125.43
*price per unit indicative
"SMC Rod Nut M12X1.25, For Use With NCG/CG1 Series Air Cylinder, To Fit 50mm Bore Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda