RS PRO Plastic Dolly, 350kg Load, 405mm W x 610mm L x 125mm H

RS Stock No.:
3890014
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
RS stock number 3890014
Product description RS PRO Plastic Dolly, 350kg Load, 405mm W x 610mm L x 125mm H
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Wheel Diameter 75 mm
Width 405 mm
Platform Material Plastic
Height 125 mm
Load Capacity 350 kg
Length 610 mm
Checking stock...
IDR
2,891,712.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,891,712.41
*price per unit indicative
"RS PRO Plastic Dolly, 350kg Load, 405mm W x 610mm L x 125mm H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda