Noga HSS Deburring Tool For Deburring
- RS Stock No.:
- 1230915
- Mfr. Prt No.:
- EO 2000
- Brand:
- Noga
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230915 |
Product description | Noga HSS Deburring Tool For Deburring |
Manufacturer / Brand | Noga |
Manufacturer part number | EO 2000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
RS Pro Plastic Edge Off
RS Pro plastic edge off deburring tool complete with moulded pocket clip. Blades are secured by turning the front locking mechanism and are free to rotate. Suitable for deburring steel and aluminium.
SUPPLIED_WITH : S10 heavy-duty blade
Features and Benefits
Manufactured from tough ABS plastic
Size 120 mm long x 10 mm hexagonal section
Holds all S type blades
Specifications
Attribute | Value |
Brand | Noga |
Blade Material | HSS |
Blade Use | Deburring |