Eschenbach Magnifier, 5X x Magnification, 28mm Diameter

RS Stock No.:
7802945
Mfr. Prt No.:
1270
Brand:
Eschenbach
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
RS stock number 7802945
Product description Eschenbach Magnifier, 5X x Magnification, 28mm Diameter
Manufacturer / Brand Eschenbach
Manufacturer part number 1270

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plastic Precision Linen Testers

Developed to meet the requirements of various technical applications, these German manufactured linen testers incorporate a lateral scale with mm graduation and are made from high quality plastics ensuring maximum strength with minimum weight. The lenses are coated with an anti-static duplex coating to prevent fogging of the lens.

12 mm lens diameter
15 x 15 mm cut-out
28 mm height


Specifications

Attribute Value
Brand Eschenbach
Magnification Power 5 X
Magnifier Type Magnifying Glass
Optical Power 19 dioptre
Lens Diameter 28 mm
Checking stock...
IDR
654,723.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1654,723.38
*price per unit indicative
"Eschenbach Magnifier, 5X x Magnification, 28mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products