PLASTIC ROD,RED,25 DIA X 1.22M L

RS Stock No.:
5119187
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5119187
Product description PLASTIC ROD,RED,25 DIA X 1.22M L
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
RS stock number 5119187
Product description PLASTIC ROD,RED,25 DIA X 1.22M L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene

Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

Note

This material is not suitable or approved for medical implantation into the human body
Tolerance thickness plates: +0.2 mm ? +0.9 mm

These materials are available in both sheet and rod form. They possess good abrasion and chemical resistance, have good impact resistance and can be easily machined.


Specifications

Attribute Value
Brand RS PRO
Colour Red
Length 1.22 m
Material Acetal
Form Rod
Rod Diameter 25 mm
Density 1.41 g/cm³
Tensile Strength 55 MPa
Flammability Rating UL 94 HB
Polymer Type Copolymer
Maximum Operating Temperature +100 °C
Hardness M 86 Rockwell
Elongation 30 %
Water Absorption 0.5 %
Checking stock...
IDR
1,480,312.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,480,312.57
*price per unit indicative
"PLASTIC ROD,RED,25 DIA X 1.22M L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda